kangshen DSIC01LSGET
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DSIC01LSGET |
| LCSC Part # | C3293151 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 1 Position Surface Mount,2.5x6mm 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 195 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5031 $ 0.4780 | $ 0.48 |
10+ | $ 0.401 $ 0.3810 | $ 3.81 |
30+ | $ 0.3569 $ 0.3391 | $ 10.17 |
195+ | $ 0.294 $ 0.2793 | $ 54.46 |
585+ | $ 0.2689 $ 0.2555 | $ 149.47 |
975+ | $ 0.2547 $ 0.2420 | $ 235.95 |
Standard Packaging 195/Full
Tube | ||
Better price for more quantity?
$