kangshen DSHP08TSGER
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DSHP08TSGER |
| LCSC Part # | C3293147 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 8 Position Surface Mount-16P,5.4x11.7mm 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,220
9,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.6326 | $ 3.16 |
50+ | $ 0.5402 | $ 27.01 |
150+ | $ 0.4733 | $ 71.00 |
500+ | $ 0.3968 | $ 198.40 |
2,000+ | $ 0.3793 | $ 758.60 |
4,000+ | $ 0.3681 | $ 1472.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$