ST STM32F411CEY6TR
| Manufacturer | |
| MPN | STM32F411CEY6TR |
| LCSC Part # | C329284 |
| Packaging | WLCSP-49(3x3.2) |
| Customer # | |
| Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 100 MHz CPU, and ART accelerator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49(3x3.2) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode) - 1.7V to 3.6V power supply -- -40℃ to 85/105/125 ℃ temperature range
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 512 Kbytes of Flash memory - 128 Kbytes of SRAM
- Clock, reset and supply management - 1.7V to 3.6V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 100 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25℃; 65 μA max @ 25℃ - Stop (Flash in Deep power down mode, slow wakeup time): down to 9 μA @ 25℃; 28 μA max @ 25℃ - Standby: 1.8 μA @ 25℃ / 1.7V without RTC; 1 μA @ 85℃ @ 1.7V, VBAT supply for RTC: 1 μA @ 25℃
- 12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 100 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell
- Up to 81 I/O ports with interrupt capability
- Up to 78 fast I/Os up to 100 MHz
- Up to 77 5 V-tolerant I/Os
- Up to 13 communication interfaces - Up to 3×I²C interfaces (SMBus/PMBus) - Up to 3 USARTs (2×12.5 Mbit/s, 1×6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control - Up to 5 SPI/I²Ss (up to 50 Mbit/s, SPI or I²S audio protocol), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock - SDIO interface (SD/MMC/eMMC)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK2
In-Stock: 129
129 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1385 | $ 5.14 |
| 10+ | $ 4.4409 | $ 44.41 |
| 30+ | $ 4.0262 | $ 120.79 |
| 100+ | $ 3.6067 | $ 360.67 |
| 500+ | $ 3.4132 | $ 1706.60 |
| 1,000+ | $ 3.327 | $ 3327.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49(3x3.2) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode) - 1.7V to 3.6V power supply -- -40℃ to 85/105/125 ℃ temperature range
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 512 Kbytes of Flash memory - 128 Kbytes of SRAM
- Clock, reset and supply management - 1.7V to 3.6V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 100 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25℃; 65 μA max @ 25℃ - Stop (Flash in Deep power down mode, slow wakeup time): down to 9 μA @ 25℃; 28 μA max @ 25℃ - Standby: 1.8 μA @ 25℃ / 1.7V without RTC; 1 μA @ 85℃ @ 1.7V, VBAT supply for RTC: 1 μA @ 25℃
- 12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 100 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell
- Up to 81 I/O ports with interrupt capability
- Up to 78 fast I/Os up to 100 MHz
- Up to 77 5 V-tolerant I/Os
- Up to 13 communication interfaces - Up to 3×I²C interfaces (SMBus/PMBus) - Up to 3 USARTs (2×12.5 Mbit/s, 1×6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control - Up to 5 SPI/I²Ss (up to 50 Mbit/s, SPI or I²S audio protocol), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock - SDIO interface (SD/MMC/eMMC)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK2
C329284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



