ST STM32F031C6T6TR
| Manufacturer | |
| Mfr. Part # | STM32F031C6T6TR |
| LCSC Part # | C329281 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU with up to 32 Kbyte Flash, 9 timers, ADC and communication interfaces, 2.0 - 3.6 V |
| Description | ARM Cortex-M0 32 Bit 48MHz 39 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
In-Stock:
1,059
1,059
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5275 | $ 2.53 |
10+ | $ 2.14 | $ 21.40 |
30+ | $ 1.8976 | $ 56.93 |
100+ | $ 1.5389 | $ 153.89 |
500+ | $ 1.4256 | $ 712.80 |
1,000+ | $ 1.3778 | $ 1377.80 |
Standard Packaging 2400/Full
Reel | ||
Better price for more quantity?
$