Lattice PALCE16V8H-10JC/4
| Manufacturer | |
| MPN | PALCE16V8H-10JC/4 |
| LCSC Part # | C3292487 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | PAL PLCC-20(9x9) PLDs (Programmable Logic Device) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Lattice | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Lattice | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

