Lattice MACH210A-7VC
| Manufacturer | |
| MPN | MACH210A-7VC |
| LCSC Part # | C3292277 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | 64 EEPLD TQFP-44(10x10) CPLDs (Complex Programmable Logic Devices) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | 64 | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.874 | $ 9.87 |
| 160+ | $ 3.8209 | $ 611.34 |
| 480+ | $ 3.6866 | $ 1769.57 |
| 960+ | $ 3.6202 | $ 3475.39 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

