onsemi FDW2509NZ
| Manufacturer | |
| MPN | FDW2509NZ |
| LCSC Part # | C3291384 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 7.1A 30W 26mΩ@2.5V 1.5V 2 N-Channel TSSOP-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 7.1A | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 26mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 179pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.263nF | |
| Gate Charge(Qg) | 19nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 7.1A | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 26mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 179pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.263nF | |
| Gate Charge(Qg) | 19nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 2.5V-rated N-channel MOSFET is a robust gate version fabricated using the advanced PowerTrench process, optimized for power management applications with wide-range gate drive voltages (2.5V - 12V).
Features
AI Translation
- RDS(ON) = 26 mΩ at VGS = 2.5V
- 7.1A, 20V, RDS(ON) = 20 mΩ at VGS = 4.5V
- Extended VGSS range (±12V) for battery applications
- ESD protection diode
- High-performance trench technology for ultra-low RDS(ON)
- Thin TSSOP-8 package
Applications
AI Translation
- Lithium-ion battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4753 | $ 0.48 |
| 200+ | $ 0.1852 | $ 37.04 |
| 500+ | $ 0.1775 | $ 88.75 |
| 1,000+ | $ 0.1744 | $ 174.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 7.1A | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 26mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 179pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.263nF | |
| Gate Charge(Qg) | 19nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 7.1A | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 26mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 179pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.263nF | |
| Gate Charge(Qg) | 19nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 2.5V-rated N-channel MOSFET is a robust gate version fabricated using the advanced PowerTrench process, optimized for power management applications with wide-range gate drive voltages (2.5V - 12V).
Features
AI Translation
- RDS(ON) = 26 mΩ at VGS = 2.5V
- 7.1A, 20V, RDS(ON) = 20 mΩ at VGS = 4.5V
- Extended VGSS range (±12V) for battery applications
- ESD protection diode
- High-performance trench technology for ultra-low RDS(ON)
- Thin TSSOP-8 package
Applications
AI Translation
- Lithium-ion battery pack
C3291384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

