Littelfuse/IXYS IXFH70N20Q3
| Manufacturer | |
| Mfr. Part # | IXFH70N20Q3 |
| LCSC Part # | C3290782 |
| Package | TO-247AD |
| Customer # | |
| Description | 200V 40mΩ@10V 1 N-channel 690W TO-247AD Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.6253 | $ 16.63 |
10+ | $ 16.0398 | $ 160.40 |
30+ | $ 15.0251 | $ 450.75 |
90+ | $ 14.1397 | $ 1272.57 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$