onsemi NVH4L110N65S3F
| Manufacturer | |
| Mfr. Part # | NVH4L110N65S3F |
| LCSC Part # | C3290751 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | Single N-Channel, Current: 30A, Voltage: 650V |
| Description | 650V 110mΩ@10V 1 N-channel 240W TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5976 | $ 5.60 |
10+ | $ 4.8032 | $ 48.03 |
30+ | $ 4.3312 | $ 129.94 |
100+ | $ 3.8546 | $ 385.46 |
500+ | $ 3.6341 | $ 1817.05 |
1,000+ | $ 3.5353 | $ 3535.30 |
Standard Packaging 30/Full
Tray | ||