MICROCHIP MSC035SMA070B
| Manufacturer | |
| Mfr. Part # | MSC035SMA070B |
| LCSC Part # | C3290728 |
| Package | TO-247-3 |
| Customer # | |
| Description | 700V 283W TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.7711 | $ 13.77 |
200+ | $ 5.3295 | $ 1065.90 |
500+ | $ 5.1428 | $ 2571.40 |
1,000+ | $ 5.0502 | $ 5050.20 |
Standard Packaging 30/Full
Tube | ||