VISHAY SIHP24N80AE-GE3
| Manufacturer | |
| MPN | SIHP24N80AE-GE3 |
| LCSC Part # | C3290472 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 21A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 21A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 184mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.836nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This HEXFET power MOSFET is designed for automotive applications, utilizing the latest processing technology to achieve extremely low on-resistance per unit silicon area. Additional features of this design include a 175°C junction operating temperature, fast switching speed, and higher repetitive avalanche ratings. Combined, these characteristics make this device a highly efficient and reliable solution for automotive and a wide variety of other applications.
Features
- Low figure-of-merit (FOM) Ron×Qg
- Low effective capacitance (Co(er))
- RoHS COMPLIANT
- HALOGEN FREE
- Reduced switching and conduction losses
- Avalanche energy rated (UIS)
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial - Welding - Induction heating - Motor drives - Battery chargers - Solar (PV inverters)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8026 | $ 2.80 |
| 10+ | $ 2.7385 | $ 27.39 |
| 30+ | $ 2.6957 | $ 80.87 |
| 100+ | $ 2.653 | $ 265.30 |
Standard Packaging1000/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 21A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 184mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.836nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This HEXFET power MOSFET is designed for automotive applications, utilizing the latest processing technology to achieve extremely low on-resistance per unit silicon area. Additional features of this design include a 175°C junction operating temperature, fast switching speed, and higher repetitive avalanche ratings. Combined, these characteristics make this device a highly efficient and reliable solution for automotive and a wide variety of other applications.
Features
- Low figure-of-merit (FOM) Ron×Qg
- Low effective capacitance (Co(er))
- RoHS COMPLIANT
- HALOGEN FREE
- Reduced switching and conduction losses
- Avalanche energy rated (UIS)
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial - Welding - Induction heating - Motor drives - Battery chargers - Solar (PV inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



