VISHAY SIHA11N80AE-GE3
| Manufacturer | |
| Mfr. Part # | SIHA11N80AE-GE3 |
| LCSC Part # | C3290252 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | N-Channel, Current:5A, Voltage:800V |
| Description | 800V 5A 450mΩ@10V 31W One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3761 | $ 1.38 |
10+ | $ 1.3408 | $ 13.41 |
30+ | $ 1.3178 | $ 39.53 |
100+ | $ 1.2948 | $ 129.48 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$