LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TAV1-331+ product image
  • TAV1-331+ thumbnail 1
  • TAV1-331+ thumbnail 2
  • TAV1-331+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits TAV1-331+RoHS

Manufacturer
MPN
TAV1-331+
LCSC Part #
C3290177
Packaging
SMD-4P
Customer #
Key Attributes
Low Noise, Medium Current FET, Current:60mA, Voltage:5V
Datasheetpdf iconMini-Circuits TAV1-331+
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5351$ 2.54
10+$ 2.4755$ 24.76
30+$ 2.4369$ 73.11
100+$ 2.3966$ 239.66
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerMini-Circuits
PackagingSMD-4P
Configuration-
FET Type-
RDS(on)-
Operating Temperature-
Pd - Power Dissipation-
Drain Current (Idss)-
Reverse Transfer Capacitance (Crss@Vds)-
Gate-Source Breakdown Voltage (Vgss)-
Number-
Gate-Source Cutoff Voltage (VGS(off))-
Input Capacitance(Ciss)-
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Mini-Circuits’ TAV1-331+ is a MMIC D-PHEMT* transistor with an operating frequency range from 10 to 4000 MHz. This model combines high gain with extremely low noise figure, resulting in lower overall system noise. Low NF and IP3 performance make it an ideal choice for sensitive receivers in communications systems. Manufactured using highly repeatable D-PHEMT* technology, the unit comes housed in a tiny 1.4×1.2mm MCLP package. This model requires external biasing and matching.

Features

AI Translation
  • Low Noise Figure, 0.6 dB typ. at 300 MHz
  • High Gain, 24.1 dB typ. at 300 MHz
  • High Output IP3, +31.8 dBm typ. at 300 MHz
  • Output Power at 1dB comp., +20.1 dBm typ. at 300 MHz
  • Low Current, 60mA
  • External biasing and matching required
  • May be used as a replacement for Broadcom ATF-331M4

Applications

AI Translation
  • Cellular
  • ISM
  • GSM
  • WCDMA
  • WiMax
  • WLAN
  • UNII and HIPERLAN