MICROCHIP ARF1500
| Manufacturer | |
| MPN | ARF1500 |
| LCSC Part # | C3290170 |
| Packaging | T-1 |
| Customer # | |
| Key Attributes | N-Channel, Current: 60A, Voltage: 500V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | T-1 | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 60A | |
| Type | N-Channel | |
| RDS(on) | 7.5Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 1.5kW | |
| Operating Temperature | -55℃~+175℃ | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.03nF | |
| Output Capacitance(Coss) | 650pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARF1500 is an RF power transistor designed for high-power scientific, commercial, medical, and industrial RF power generator and amplifier applications at frequencies up to 40 MHz.
Features
AI Translation
- High-performance power RF package
- Extremely high breakdown voltage for enhanced durability
- Low thermal resistance
- Nitride-passivated die for improved reliability
- RoHS compliant
Applications
AI Translation
- RF power generator and amplifier applications in scientific fields
- RF power generator and amplifier applications in commercial fields
- RF power generator and amplifier applications in medical fields
- RF power generator and amplifier applications in industrial fields
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 374.0026 | $ 374.00 |
| 200+ | $ 144.734 | $ 28946.80 |
| 500+ | $ 139.6474 | $ 69823.70 |
| 1,000+ | $ 137.1349 | $ 137134.90 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

