MICROCHIP MSCSM170TLM45C3AG
| Manufacturer | |
| MPN | MSCSM170TLM45C3AG |
| LCSC Part # | C3290159 |
| Packaging | SP3F |
| Customer # | |
| Key Attributes | 64A 319W SP3F FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | SP3F | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 64A | |
| Pd - Power Dissipation | 319W | |
| Drain to Source Voltage | 1.7kV | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 270.2222 | $ 270.22 |
| 200+ | $ 104.5734 | $ 20914.68 |
| 500+ | $ 100.8981 | $ 50449.05 |
| 1,000+ | $ 99.082 | $ 99082.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

