MICROCHIP MSCSM170DUM11T3AG
| Manufacturer | |
| MPN | MSCSM170DUM11T3AG |
| LCSC Part # | C3290158 |
| Packaging | SP3F |
| Customer # | |
| Key Attributes | 240A 1.14kW SP3F FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | SP3F | |
| Configuration | Common source | |
| Current - Continuous Drain(Id) | 240A | |
| Pd - Power Dissipation | 1.14kW | |
| Drain to Source Voltage | 1.7kV | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 380.6034 | $ 380.60 |
| 200+ | $ 147.289 | $ 29457.80 |
| 500+ | $ 142.1124 | $ 71056.20 |
| 1,000+ | $ 139.5557 | $ 139555.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

