MICROCHIP MSCSM120TLM31C3AG
| Manufacturer | |
| Mfr. Part # | MSCSM120TLM31C3AG |
| LCSC Part # | C3290157 |
| Package | SP3F |
| Customer # | |
| Description | 1.2kV 89A 395W SP3F FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Package | SP3F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 302.2914 | $ 302.29 |
200+ | $ 116.9835 | $ 23396.70 |
500+ | $ 112.8715 | $ 56435.75 |
1,000+ | $ 110.841 | $ 110841.00 |
Standard Packaging 1/Full
Bag | ||