MCC 2N7002W-TP
| Manufacturer | |
| MPN | 2N7002W-TP |
| LCSC Part # | C3290108 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25.2pF | |
| Gate Charge(Qg) | 1.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MV MOSFET Technology
- Low Gate Threshold Voltage
- Moisture Sensitivity Level 1
- Halogen Free. “Green” Device
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0352 | $ 0.70 |
| 200+ | $ 0.0279 | $ 5.58 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0214 | $ 64.20 |
| 9,000+ | $ 0.0193 | $ 173.70 |
| 21,000+ | $ 0.0181 | $ 380.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25.2pF | |
| Gate Charge(Qg) | 1.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MV MOSFET Technology
- Low Gate Threshold Voltage
- Moisture Sensitivity Level 1
- Halogen Free. “Green” Device
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



