LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDC6308P product image
Images for reference only

onsemi FDC6308PRoHS

Manufacturer
MPN
FDC6308P
LCSC Part #
C3290089
Packaging
SuperSOT-6
Customer #
Key Attributes
Dual P-Channel 2.5V Specified PowerTrench MOSFET, Current:1.7A, Voltage:20V
Datasheetpdf icononsemi FDC6308P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5864$ 0.59
200+$ 0.2269$ 45.38
500+$ 0.2192$ 109.60
1,000+$ 0.2161$ 216.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
Manufactureronsemi
PackagingSuperSOT-6
Current - Continuous Drain(Id)5A
Pd - Power Dissipation960mW
RDS(on)300mΩ@2.5V
Gate Threshold Voltage (Vgs(th))1.5V
Drain to Source Voltage20V
TypeP-Channel
Reverse Transfer Capacitance (Crss@Vds)45pF
Number2 P-Channel
Input Capacitance(Ciss)265pF
Gate Charge(Qg)3nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)80pF

Introduction

AI Translation

This 2.5V specified P-channel MOSFET utilizes advanced PowerTrench technology with a robust gate structure. It is optimized for power management applications with a wide range of gate drive voltages (2.5V - 12V). These devices are designed to achieve excellent power dissipation in an extremely small footprint, suitable for applications where larger and more expensive SO-8 and TSSOP-8 packages are impractical.

Features

AI Translation
  • 1.7 A, -18 V. RDS(ON) = 0.18 Ω at VGS = -4.5 V
  • RDS(ON) = 0.30 Ω at VGS = -2.5 V
  • Extended VGSS range (±12V) for battery applications
  • Low gate charge (typical 3nC)
  • Fast switching speed
  • High-performance trench technology for ultra-low RDS(ON)
  • SuperSOT-6 package: small footprint (72% smaller than standard SO-8); low profile (1mm)

Applications

AI Translation
  • Load Switch - Battery Protection - Power Management