LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AO3404A product image
  • AO3404A thumbnail 1
  • AO3404A thumbnail 2
  • AO3404A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AOS AO3404ARoHS

Manufacturer
MPN
AO3404A
LCSC Part #
C3290021
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 5.8A SOT-23
Datasheetpdf iconAOS AO3404A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
PackagingSOT-23
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.6V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)41pF
RDS(on)35mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)448pF
Gate Charge(Qg)11nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AO3404A utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The device is suitable for use as a load switch or in PWM applications.

Features

AI Translation
  • VDS(V) = 30 V
  • ID = 5.8 A (VGS = 10 V)
  • RDS(ON) < 25 mΩ (VGS = 10 V)
  • RDS(ON) < 35 mΩ (VGS = 4.5 V)
  • SOT23
Not available now