onsemi MMBFJ211
| Manufacturer | |
| Mfr. Part # | MMBFJ211 |
| LCSC Part # | C3290016 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | N-Channel RF Amplifier |
| Description | 225mW 20mA 1 N-channel SOT-23-3 RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
263
263
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5826 | $ 0.58 |
10+ | $ 0.4705 | $ 4.71 |
30+ | $ 0.4153 | $ 12.46 |
100+ | $ 0.36 | $ 36.00 |
500+ | $ 0.3269 | $ 163.45 |
1,000+ | $ 0.3095 | $ 309.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$