DIODES BS250FTA
| Manufacturer | |
| MPN | BS250FTA |
| LCSC Part # | C3290011 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 70V 90mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 70V | |
| Current - Continuous Drain(Id) | 90mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 330mW | |
| RDS(on) | 14Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5146 | $ 0.51 |
| 10+ | $ 0.4097 | $ 4.10 |
| 30+ | $ 0.3581 | $ 10.74 |
| 100+ | $ 0.3049 | $ 30.49 |
| 500+ | $ 0.2742 | $ 137.10 |
| 1,000+ | $ 0.2581 | $ 258.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 70V | |
| Current - Continuous Drain(Id) | 90mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 330mW | |
| RDS(on) | 14Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



