LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BSS138BKT116 product image
  • BSS138BKT116 thumbnail 1
  • BSS138BKT116 thumbnail 2
  • BSS138BKT116 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BSS138BKT116RoHS

Manufacturer
MPN
BSS138BKT116
LCSC Part #
C3289984
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 400mA SOT-23
Datasheetpdf iconROHM BSS138BKT116
In-Stock: 29,970
29,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0535$ 0.54
100+$ 0.0426$ 4.26
300+$ 0.0371$ 11.13
3,000+$ 0.033$ 99.00
6,000+$ 0.0297$ 178.20
9,000+$ 0.0281$ 252.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerROHM
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)10pF
Current - Continuous Drain(Id)400mA
Operating Temperature --
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)490mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)47pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RM2305 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. The device is suitable for use as a load switch or in PWM applications.

Features

AI Translation
  • Ultra-fast switching speed
  • Ultra-low voltage drive (2.5V drive)
  • ESD protection up to 2kV (HBM)
  • Lead-free pin plating; RoHS compliant
  • Halogen-free

Applications

AI Translation
  • Switching circuits
  • Low-side load switches
  • Relay drivers