LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXFN90N85X product image
Images for reference only

Littelfuse/IXYS IXFN90N85XRoHS

Manufacturer
MPN
IXFN90N85X
LCSC Part #
C3289957
Packaging
SOT-227B
Customer #
Key Attributes
MOSFET N-CH 850V 90A SOT-227B
Datasheetpdf iconLittelfuse/IXYS IXFN90N85X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.0583$ 56.06
30+$ 53.2801$ 1598.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Drain to Source Voltage850V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))5.5V
Pd - Power Dissipation1.2kW
Reverse Transfer Capacitance (Crss@Vds)220pF
RDS(on)41mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)13.3nF
Gate Charge(Qg)340nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

This N-channel MOSFET is manufactured using onsemi's advanced PowerTrench® process, which incorporates shielded gate technology. This process is optimized for on-resistance RDS(on), switching performance, and durability.

Features

AI Translation
  • International Standard Package
  • miniBLOC, with Aluminium Nitride Isolation
  • Isolation Voltage 2500V~
  • High Current Handling Capability
  • Fast Intrinsic Diode
  • Avalanche Rated
  • Low RDS(on)
  • High Power Density
  • Easy to Mount
  • Space Savings

Applications

AI Translation
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC-DC Converters
  • PFC Circuits
  • AC and DC Motor Drives
  • Robotics and Servo Controls