onsemi FDS6990S
| Manufacturer | |
| MPN | FDS6990S |
| LCSC Part # | C3289754 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual 30V N-Channel MOSFET, Current:7.5A, Voltage:30V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 7.5A | |
| Pd - Power Dissipation | - | |
| RDS(on) | 22mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.233nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 7.5A | |
| Pd - Power Dissipation | - | |
| RDS(on) | 22mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.233nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Operating Temperature | - |
Introduction
The FDS6990S is designed to replace dual SO-8 MOSFETs and two Schottky diodes in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency with low RDS(ON) and low gate charge. Each MOSFET integrates a Schottky diode using Fairchild Semiconductor's monolithic SyncFET technology. Operating as the low-side switch in a synchronous rectifier, the FDS6990S delivers performance comparable to the FDS6990A with a parallel Schottky diode.
Features
- R DS(ON) = 30 mΩ at V GS = 4.5 V
- 7.5 A, 30 V; R DS(ON) = 22 mΩ at V GS = 10 V
- Integrated SyncFET Schottky diode
- Low gate charge (typical 11 nC)
- High-performance trench technology for ultra-low R DS(ON)
- High power and current handling capability
Applications
- DC/DC converters
- Motor drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0385 | $ 1.04 |
| 200+ | $ 0.4028 | $ 80.56 |
| 500+ | $ 0.3889 | $ 194.45 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 7.5A | |
| Pd - Power Dissipation | - | |
| RDS(on) | 22mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.233nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 7.5A | |
| Pd - Power Dissipation | - | |
| RDS(on) | 22mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.233nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Operating Temperature | - |
Introduction
The FDS6990S is designed to replace dual SO-8 MOSFETs and two Schottky diodes in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency with low RDS(ON) and low gate charge. Each MOSFET integrates a Schottky diode using Fairchild Semiconductor's monolithic SyncFET technology. Operating as the low-side switch in a synchronous rectifier, the FDS6990S delivers performance comparable to the FDS6990A with a parallel Schottky diode.
Features
- R DS(ON) = 30 mΩ at V GS = 4.5 V
- 7.5 A, 30 V; R DS(ON) = 22 mΩ at V GS = 10 V
- Integrated SyncFET Schottky diode
- Low gate charge (typical 11 nC)
- High-performance trench technology for ultra-low R DS(ON)
- High power and current handling capability
Applications
- DC/DC converters
- Motor drivers
C3289754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

