VISHAY SQ1922AEEH-T1_GE3
| Manufacturer | |
| MPN | SQ1922AEEH-T1_GE3 |
| LCSC Part # | C3289612 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Automotive Dual N-Channel 20 V MOSFET, Current: 0.85A, Voltage: 20V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 850mA | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 300mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 850mA | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 300mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These new devices are suited for small-signal applications requiring miniaturized packages and low-current switching (approximately 250 mA), either directly or through level-shifting configurations. The new 6-pin SC-70 package delivers improved on-resistance and enhanced thermal performance.
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Rg Tested
- Typical ESD Protection: 800 V
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6889 | $ 0.69 |
| 10+ | $ 0.5865 | $ 5.87 |
| 30+ | $ 0.541 | $ 16.23 |
| 100+ | $ 0.4874 | $ 48.74 |
| 500+ | $ 0.4614 | $ 230.70 |
| 1,000+ | $ 0.4468 | $ 446.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 850mA | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 300mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 850mA | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 300mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These new devices are suited for small-signal applications requiring miniaturized packages and low-current switching (approximately 250 mA), either directly or through level-shifting configurations. The new 6-pin SC-70 package delivers improved on-resistance and enhanced thermal performance.
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Rg Tested
- Typical ESD Protection: 800 V
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
C3289612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



