ST STL260N4LF7
| Manufacturer | |
| MPN | STL260N4LF7 |
| LCSC Part # | C3289546 |
| Packaging | PowerVDFN-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A PowerVDFN-8 |
| Description | N-Channel 40V 120A 188W Surface Mount PowerVDFN-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerVDFN-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
656
656
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.6283 | $ 3.63 |
10+ | $ 3.1435 | $ 31.44 |
30+ | $ 2.8556 | $ 85.67 |
100+ | $ 2.5644 | $ 256.44 |
500+ | $ 2.4301 | $ 1215.05 |
1,000+ | $ 2.3693 | $ 2369.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$