VISHAY SIDR680ADP-T1-RE3
| Manufacturer | |
| MPN | SIDR680ADP-T1-RE3 |
| LCSC Part # | C3289535 |
| Packaging | PowerPAK-SO-8DC |
| Customer # | |
| Description | 80V 137A 3.5V 125W 3.5mΩ@7.5V 1 N-channel N-Channel PowerPAK-SO-8DC Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8DC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.0352 | $ 2.04 |
10+ | $ 1.987 | $ 19.87 |
30+ | $ 1.9565 | $ 58.70 |
100+ | $ 1.9244 | $ 192.44 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$