VISHAY SIR510DP-T1-RE3
| Manufacturer | |
| MPN | SIR510DP-T1-RE3 |
| LCSC Part # | C3289516 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 126A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 126A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 101W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 4.2mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.98nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 126A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 101W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 4.2mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.98nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen V power MOSFET
- Very low RDS×Qg figure-of-merit (FOM)
- Tuned for the lowest RDS×Qoss FOM
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Synchronous rectification
- Primary side switch
- DC/DC converters
- OR-ing and hot swap switch
- Power supplies
- Motor drive control
- Battery management
In-Stock: 636
636 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5881 | $ 2.59 |
| 10+ | $ 2.2453 | $ 22.45 |
| 30+ | $ 2.0308 | $ 60.92 |
| 100+ | $ 1.8115 | $ 181.15 |
| 500+ | $ 1.7124 | $ 856.20 |
| 1,000+ | $ 1.6685 | $ 1668.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 126A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 101W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 4.2mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.98nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 126A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 101W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 4.2mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.98nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen V power MOSFET
- Very low RDS×Qg figure-of-merit (FOM)
- Tuned for the lowest RDS×Qoss FOM
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Synchronous rectification
- Primary side switch
- DC/DC converters
- OR-ing and hot swap switch
- Power supplies
- Motor drive control
- Battery management
C3289516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



