VISHAY SQ7415CENW-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQ7415CENW-T1_GE3 |
| LCSC Part # | C3289441 |
| Package | PowerPAK1212-8W |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 16A PowerPAK1212-8W |
| Description | P-Channel 60V 16A 53W Surface Mount PowerPAK1212-8W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6382 | $ 0.64 |
10+ | $ 0.5154 | $ 5.15 |
30+ | $ 0.4547 | $ 13.64 |
100+ | $ 0.3941 | $ 39.41 |
500+ | $ 0.359 | $ 179.50 |
1,000+ | $ 0.3399 | $ 339.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$