Infineon BSL308CH6327XTSA1
| Manufacturer | |
| MPN | BSL308CH6327XTSA1 |
| LCSC Part # | C3289349 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 2.3A TSOP-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 196pF;75pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 62mΩ@10V;44mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.6V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 376pF;207pF | |
| Gate Charge(Qg) | 5nC@10V | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 196pF;75pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 62mΩ@10V;44mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.6V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 376pF;207pF | |
| Gate Charge(Qg) | 5nC@10V | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary P+N channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% Lead-free; RoHS compliant
- Halogen free according to IEC61249-2-21
In-Stock: 698
698 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5004 | $ 0.50 |
| 10+ | $ 0.4111 | $ 4.11 |
| 30+ | $ 0.3721 | $ 11.16 |
| 100+ | $ 0.325 | $ 32.50 |
| 500+ | $ 0.3039 | $ 151.95 |
| 1,000+ | $ 0.2909 | $ 290.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 196pF;75pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 62mΩ@10V;44mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.6V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 376pF;207pF | |
| Gate Charge(Qg) | 5nC@10V | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 196pF;75pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 62mΩ@10V;44mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.6V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 376pF;207pF | |
| Gate Charge(Qg) | 5nC@10V | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary P+N channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% Lead-free; RoHS compliant
- Halogen free according to IEC61249-2-21
C3289349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



