Infineon IPB048N15N5LFATMA1
| Manufacturer | |
| MPN | IPB048N15N5LFATMA1 |
| LCSC Part # | C3289235 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | N-channel, Current:115A, Voltage:150V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V | |
| Pd - Power Dissipation | 313W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 4.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 380pF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for hot-swap and electronic fuse applications
- Ultra-low on-resistance RDS(ON)
- Wide safe operating area (SOA)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Qualified per JEDEC standards for target applications
- Halogen-free per IEC61249-2-21
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2023 | $ 6.20 |
| 10+ | $ 5.3386 | $ 53.39 |
| 30+ | $ 4.8132 | $ 144.40 |
| 100+ | $ 4.3724 | $ 437.24 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V | |
| Pd - Power Dissipation | 313W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 4.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 380pF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for hot-swap and electronic fuse applications
- Ultra-low on-resistance RDS(ON)
- Wide safe operating area (SOA)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Qualified per JEDEC standards for target applications
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



