Infineon IPU80R4K5P7AKMA1
| Manufacturer | |
| MPN | IPU80R4K5P7AKMA1 |
| LCSC Part # | C3289109 |
| Packaging | TO-251-3-21 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 1.5A TO-251-3-21 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-251-3-21 | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 80pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The latest 800V CoolMOS™ P7 series sets a new benchmark in 800V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation.
Features
AI Translation
- Best-in-class FOM RDS(on) * Eoss; reduced Qg, Ciss, and Coss
- Best-in-class DPAK Rds(on)
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated Zener Diode ESD protection
- Fully qualified acc. JEDEC for Industrial Applications
- Fully optimized portfolio
Applications
AI Translation
- Hard and soft switching flyback topologies for LED Lighting, low power Chargers and Adapters, Audio, AUX power and Industrial power
- PFC stage in Consumer applications and Solar
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6829 | $ 0.68 |
| 10+ | $ 0.5483 | $ 5.48 |
| 30+ | $ 0.4818 | $ 14.45 |
| 100+ | $ 0.4153 | $ 41.53 |
| 500+ | $ 0.3748 | $ 187.40 |
| 1,000+ | $ 0.3553 | $ 355.30 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-251-3-21 | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 80pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The latest 800V CoolMOS™ P7 series sets a new benchmark in 800V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation.
Features
AI Translation
- Best-in-class FOM RDS(on) * Eoss; reduced Qg, Ciss, and Coss
- Best-in-class DPAK Rds(on)
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated Zener Diode ESD protection
- Fully qualified acc. JEDEC for Industrial Applications
- Fully optimized portfolio
Applications
AI Translation
- Hard and soft switching flyback topologies for LED Lighting, low power Chargers and Adapters, Audio, AUX power and Industrial power
- PFC stage in Consumer applications and Solar
C3289109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



