Infineon IRF100P219AKMA1
| Manufacturer | |
| MPN | IRF100P219AKMA1 |
| LCSC Part # | C3289059 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 316A TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 316A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12nF | |
| Gate Charge(Qg) | 210nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low RDS(on)
- Excellent gate charge x RDS(on) (FOM)
- Optimized ∑w
- 175°C operating temperature
- Product validation according to JEDEC standard
- Optimized for broadest availability from distribution partners
Applications
AI Translation
- Synchronous rectifier
- DC-DC converter
- Battery charger
- Switch-mode and resonant-mode power supply
- DC chopper
- AC motor drive
- Uninterruptible power supply
- High-speed power switching application
In-Stock: 234
234 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.061 | $ 5.06 |
| 10+ | $ 4.3326 | $ 43.33 |
| 25+ | $ 3.9012 | $ 97.53 |
| 100+ | $ 3.4648 | $ 346.48 |
| 500+ | $ 3.2621 | $ 1631.05 |
| 1,000+ | $ 3.1712 | $ 3171.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 316A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12nF | |
| Gate Charge(Qg) | 210nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low RDS(on)
- Excellent gate charge x RDS(on) (FOM)
- Optimized ∑w
- 175°C operating temperature
- Product validation according to JEDEC standard
- Optimized for broadest availability from distribution partners
Applications
AI Translation
- Synchronous rectifier
- DC-DC converter
- Battery charger
- Switch-mode and resonant-mode power supply
- DC chopper
- AC motor drive
- Uninterruptible power supply
- High-speed power switching application
C3289059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



