Taiwan Semiconductor TQM110NB04CR RLG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | TQM110NB04CR RLG |
| LCSC Part # | C3288730 |
| Package | PDFNU-8(5x6) |
| Customer # | |
| Key Attributes | Automotive N-Channel 40V MOSFET, Current:12A, Breakdown Voltage:40V |
| Description | 40V 54A 17.2mΩ@7V 3.8V@250uA 1 N-channel 68W PDFNU-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFNU-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5058 | $ 0.51 |
200+ | $ 0.1966 | $ 39.32 |
500+ | $ 0.1887 | $ 94.35 |
1,000+ | $ 0.1855 | $ 185.50 |
Standard Packaging 2500/Full
Reel | ||