LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MRF8VP13350GNR3 product image
Images for reference only

NXP MRF8VP13350GNR3RoHS

Manufacturer
MPN
MRF8VP13350GNR3
LCSC Part #
C3288705
Packaging
OM-780G-4L
Customer #
Key Attributes
350W OM-780G-4L Single FETs, MOSFETs RoHS
Datasheetpdf iconNXP MRF8VP13350GNR3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNXP
PackagingOM-780G-4L
Pd - Power Dissipation350W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

These 350 W continuous wave (CW) transistors are designed for industrial, scientific, and medical (ISM) applications in the 700 to 1300 MHz frequency range. These transistors are capable of delivering 350 W of CW or pulsed power in narrowband operation.

Features

AI Translation
  • Internal input matching, easy to use
  • Device can be used single-ended or in push-pull configuration
  • Operates up to 50 VDD
  • Suitable for linear applications with appropriate bias
  • Integrated ESD protection

Applications

AI Translation
  • 915 MHz industrial heating/welding systems
  • 1300 MHz particle accelerators
  • 900 MHz TETRA base stations
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 329.6699$ 329.67
250+$ 127.5776$ 31894.40
500+$ 123.0953$ 61547.65
1,000+$ 120.8795$ 120879.50
Standard Packaging250/Full Reel
Better price for more quantity?
$