Nexperia BUK9K13-40HX
| Manufacturer | |
| Mfr. Part # | BUK9K13-40HX |
| LCSC Part # | C3288629 |
| Package | LFPAK-56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 42A LFPAK-56D |
| Description | 40V 42A 46W 16.9mΩ@4.5V 2 N-Channel LFPAK-56D Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK-56D |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4196 | $ 3.42 |
10+ | $ 3.3761 | $ 33.76 |
30+ | $ 3.3466 | $ 100.40 |
100+ | $ 3.3172 | $ 331.72 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$