LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BUK9K25-40RAX product image
  • BUK9K25-40RAX thumbnail 1
  • BUK9K25-40RAX thumbnail 2
  • BUK9K25-40RAX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BUK9K25-40RAXRoHS

Manufacturer
MPN
BUK9K25-40RAX
LCSC Part #
C3288628
Packaging
LFPAK-56D
Customer #
Key Attributes
MOSFET N-CH ARR 40V 18.2A LFPAK-56D
Datasheetpdf iconNexperia BUK9K25-40RAX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8171$ 4.82
10+$ 4.7797$ 47.80
30+$ 4.7537$ 142.61
100+$ 4.7293$ 472.93
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerNexperia
PackagingLFPAK-56D
Current - Continuous Drain(Id)18.2A
Pd - Power Dissipation32W
RDS(on)29mΩ@5V
Gate Threshold Voltage (Vgs(th))2.1V
Drain to Source Voltage40V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)76pF
Number2 N-Channel
Input Capacitance(Ciss)701pF
Gate Charge(Qg)6.3nC@5V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)114pF

Introduction

AI Translation

Dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.

Features

AI Translation
  • Fully automotive qualified to AEC-Q101 at 175 °C
  • Repetitive Avalanche rated to 30 °C Tj rise: Tested to 1 Bn avalanche events
  • LFPAK copper clip package technology: High robustness and reliability Gull wing leads for high manufacturability and AOI

Applications

AI Translation
  • 12 V, 24 V and 48 V automotive systems
  • Repetitive avalanche topologies
  • Engine control
  • Transmission control
  • Actuator and auxiliary loads