Nexperia BUK9K35-60RAX
| Manufacturer | |
| MPN | BUK9K35-60RAX |
| LCSC Part # | C3288626 |
| Packaging | LFPAK-56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 22A LFPAK-56D |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Current - Continuous Drain(Id) | 22A | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 35mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 3nC@5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 118pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Current - Continuous Drain(Id) | 22A | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 35mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 3nC@5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 118pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.
Features
AI Translation
- Fully automotive qualified to AEC-Q101 at 175 °C
- Repetitive Avalanche rated to 30 °C Tj rise: Tested to 1 Bn avalanche events
- LFPAK copper clip package technology: High robustness and reliability Gull wing leads for high manufacturability and AOI
Applications
AI Translation
- 12 V, 24 V and 48 V automotive systems
- Repetitive avalanche topologies
- Engine control
- Transmission control
- Actuator and auxiliary loads
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9787 | $ 5.98 |
| 10+ | $ 5.9348 | $ 59.35 |
| 30+ | $ 5.9056 | $ 177.17 |
| 100+ | $ 5.8763 | $ 587.63 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Current - Continuous Drain(Id) | 22A | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 35mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 3nC@5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 118pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Current - Continuous Drain(Id) | 22A | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 35mΩ@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 3nC@5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 118pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.
Features
AI Translation
- Fully automotive qualified to AEC-Q101 at 175 °C
- Repetitive Avalanche rated to 30 °C Tj rise: Tested to 1 Bn avalanche events
- LFPAK copper clip package technology: High robustness and reliability Gull wing leads for high manufacturability and AOI
Applications
AI Translation
- 12 V, 24 V and 48 V automotive systems
- Repetitive avalanche topologies
- Engine control
- Transmission control
- Actuator and auxiliary loads
C3288626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



