Nexperia BUK6Y33-60P,115
| Manufacturer | |
| Mfr. Part # | BUK6Y33-60P,115 |
| LCSC Part # | C3288623 |
| Package | LFPAK56 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 25A LFPAK56 |
| Description | P-Channel 60V 25A 66W Surface Mount LFPAK56 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Not available now