XIAMEN FARATRONIC C6AQ1475JB20000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C6AQ1475JB20000 |
| LCSC Part # | C328841 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±5% 300V TH |
| Description | 4.7uF Film Capacitor ±5% 300V Through Hole P=27.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6644 | $ 1.66 |
10+ | $ 1.3768 | $ 13.77 |
50+ | $ 1.2178 | $ 60.89 |
100+ | $ 1.0395 | $ 103.95 |
500+ | $ 0.9607 | $ 480.35 |
1,000+ | $ 0.9238 | $ 923.80 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$