MCC MSJU11N65A-TP
| Manufacturer | |
| MPN | MSJU11N65A-TP |
| LCSC Part # | C3288409 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 11A DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 330mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 763pF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.381 | $ 1.38 |
| 10+ | $ 1.1557 | $ 11.56 |
| 30+ | $ 1.0318 | $ 30.95 |
| 100+ | $ 0.8917 | $ 89.17 |
| 500+ | $ 0.829 | $ 414.50 |
| 1,000+ | $ 0.8016 | $ 801.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

