LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AON6558 product image
  • AON6558 thumbnail 1
  • AON6558 thumbnail 2
  • AON6558 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOS AON6558RoHS

Manufacturer
MPN
AON6558
LCSC Part #
C3288312
Packaging
DFN-8(5x6)
Customer #
Key Attributes
MOSFET N-CH 30V 30A DFN-8(5x6)
Datasheetpdf iconAOS AON6558
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4842$ 0.48
10+$ 0.3997$ 4.00
30+$ 0.364$ 10.92
100+$ 0.3185$ 31.85
500+$ 0.2974$ 148.70
1,000+$ 0.286$ 286.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
PackagingDFN-8(5x6)
Drain to Source Voltage30V
Output Capacitance(Coss)435pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation24W
Reverse Transfer Capacitance (Crss@Vds)59pF
RDS(on)4.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.128nF
Gate Charge(Qg)16.2nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Latest trench power AlphaMOS (αMOS LV) technology
  • Ultra-low RDS(ON) at VGS = 4.5 V
  • Low gate charge
  • High current carrying capability
  • RoHS compliant and halogen-free

Features

AI Translation
  • Low on-resistance
  • 4.5 V gate drive compatible
  • High-density mounting
  • Lead-free
  • Halogen-free

Applications

AI Translation
  • DC/DC converters in computers, servers, and point-of-load (POL) applications
  • Isolated DC/DC converters for telecom and industrial applications