MCC MCAC80N10Y-TP
| Manufacturer | |
| Mfr. Part # | MCAC80N10Y-TP |
| LCSC Part # | C3288284 |
| Package | DFN5060 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 80A DFN5060 |
| Description | N-Channel 100V 80A 89W Surface Mount DFN5060 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | DFN5060 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,188
3,188
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1859 | $ 1.19 |
10+ | $ 1.0707 | $ 10.71 |
30+ | $ 1.0131 | $ 30.39 |
100+ | $ 0.9699 | $ 96.99 |
500+ | $ 0.9353 | $ 467.65 |
1,000+ | $ 0.918 | $ 918.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$