VISHAY IRF830STRLPBF
| Manufacturer | |
| Mfr. Part # | IRF830STRLPBF |
| LCSC Part # | C3288152 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 4.5A D2PAK(TO-263) |
| Description | N-Channel 500V 4.5A 74W Surface Mount D2PAK(TO-263) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
673
673
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0075 | $ 1.01 |
10+ | $ 0.9016 | $ 9.02 |
30+ | $ 0.8431 | $ 25.29 |
100+ | $ 0.7766 | $ 77.66 |
500+ | $ 0.7466 | $ 373.30 |
800+ | $ 0.7339 | $ 587.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$