VISHAY IRF830ASTRLPBF
| Manufacturer | |
| Mfr. Part # | IRF830ASTRLPBF |
| LCSC Part # | C3288132 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:3.2A, Voltage:500V |
| Description | 500V 5A 4.5V@250uA 1.4Ω@10V 1 N-channel 74W D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9944 | $ 0.99 |
10+ | $ 0.8282 | $ 8.28 |
30+ | $ 0.7358 | $ 22.07 |
100+ | $ 0.6312 | $ 63.12 |
500+ | $ 0.585 | $ 292.50 |
800+ | $ 0.565 | $ 452.00 |
Standard Packaging 800/Full
Reel | ||