MACOM MRF177
| Manufacturer | |
| MPN | MRF177 |
| LCSC Part # | C3288021 |
| Packaging | - |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 65V 16A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 16A | |
| Configuration | Common source | |
| Type | N-Channel | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 6V | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 270W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coss) | 105pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for broadband commercial applications up to 400 MHz frequency range. Primarily used as a driver or output amplifier in push–pull configurations. Can be used in manual gain control, ALC and modulation circuits. N–Channel enhancement mode MOSFET
Features
AI Translation
- Typical performance at 400 MHz, 28 V: Output power — 100 W Gain — 12 dB Efficiency — 60% Low thermal resistance
- Low Crss — 10 pF typ.
- Ruggedness tested at rated output power
- Nitride passivated die for enhanced reliability
- Excellent thermal stability; suited for Class A operation
Applications
AI Translation
- broadband commercial applications
- manual gain control
- ALC and modulation circuits
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 205.3801 | $ 205.38 |
| 30+ | $ 200.9611 | $ 6028.83 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 16A | |
| Configuration | Common source | |
| Type | N-Channel | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 6V | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 270W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coss) | 105pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for broadband commercial applications up to 400 MHz frequency range. Primarily used as a driver or output amplifier in push–pull configurations. Can be used in manual gain control, ALC and modulation circuits. N–Channel enhancement mode MOSFET
Features
AI Translation
- Typical performance at 400 MHz, 28 V: Output power — 100 W Gain — 12 dB Efficiency — 60% Low thermal resistance
- Low Crss — 10 pF typ.
- Ruggedness tested at rated output power
- Nitride passivated die for enhanced reliability
- Excellent thermal stability; suited for Class A operation
Applications
AI Translation
- broadband commercial applications
- manual gain control
- ALC and modulation circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

