XIAMEN FARATRONIC C222E106K90C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C222E106K90C000 |
| LCSC Part # | C328801 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10uF ±10% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 10uF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1205 | $ 1.12 |
| 10+ | $ 0.912 | $ 9.12 |
| 30+ | $ 0.8094 | $ 24.28 |
| 200+ | $ 0.7052 | $ 141.04 |
| 400+ | $ 0.6449 | $ 257.96 |
| 1,000+ | $ 0.6124 | $ 612.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 10uF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



