VISHAY VY2222M35Y5US6UV5
| Manufacturer | |
| Mfr. Part # | VY2222M35Y5US6UV5 |
| LCSC Part # | C3287728 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 2.2nF ±20% X1,Y2 440V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.126 | $ 0.13 |
200+ | $ 0.0488 | $ 9.76 |
500+ | $ 0.0471 | $ 23.55 |
1,000+ | $ 0.0462 | $ 46.20 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$