Knowles 2211JA250331JKTSYX
| Manufacturer | |
| Mfr. Part # | 2211JA250331JKTSYX |
| LCSC Part # | C3286647 |
| Package | 2211 |
| Customer # | |
| Description | 330pF -55℃~+125℃ X1,Y2 250V ±5% 2211 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 2211 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7246 | $ 0.72 |
200+ | $ 0.2807 | $ 56.14 |
750+ | $ 0.2712 | $ 203.40 |
1,500+ | $ 0.2664 | $ 399.60 |
Standard Packaging 750/Full
Reel | ||